MM54C00N vs TC4011UBP feature comparison

MM54C00N Texas Instruments

Buy Now Datasheet

TC4011UBP Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TOSHIBA CORP
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family CMOS 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 19.18 mm 19.25 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 90 ns 110 ns
Seated Height-Max 5.08 mm 4.45 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Package Equivalence Code DIP14,.3
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MM54C00N with alternatives

Compare TC4011UBP with alternatives