MM3ZC5V1 vs TPD2E001YFPR feature comparison

MM3ZC5V1 Diotec Semiconductor AG

Buy Now Datasheet

TPD2E001YFPR Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG TEXAS INSTRUMENTS INC
Package Description R-PDSO-G2 S-PBGA-B4
Pin Count 2 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Dynamic Impedance-Max 60 Ω
JESD-30 Code R-PDSO-G2 S-PBGA-B4
Number of Elements 1 1
Number of Terminals 2 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form GULL WING BALL
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 1 1
Breakdown Voltage-Min 11 V
Clamping Voltage-Max 105 V

Compare MM3ZC5V1 with alternatives

Compare TPD2E001YFPR with alternatives