MM3Z4V7ST3G vs UDZS4.7B-TP feature comparison

MM3Z4V7ST3G onsemi

Buy Now Datasheet

UDZS4.7B-TP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MICRO COMMERCIAL COMPONENTS
Part Package Code SOD-323 2 LEAD DO-35
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN O-XALF-W2
Pin Count 2 2
Manufacturer Package Code 477-02
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-30 Code R-PDSO-G2 O-XALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tol-Max 2.15% 2.15%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Rohs Code Yes
Case Connection ISOLATED
JEDEC-95 Code DO-35

Compare MM3Z4V7ST3G with alternatives

Compare UDZS4.7B-TP with alternatives