MM3Z3V3TT3 vs BZM55C3V3-13 feature comparison

MM3Z3V3TT3 onsemi

Buy Now Datasheet

BZM55C3V3-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR DIODES INC
Package Description 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN O-LELF-R2
Pin Count 2 2
Manufacturer Package Code CASE 477-02
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 95 Ω
JESD-30 Code R-PDSO-G2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 3.33% 6.06%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Part Package Code MELF
Additional Feature LOW NOISE
Case Connection ISOLATED

Compare MM3Z3V3TT3 with alternatives

Compare BZM55C3V3-13 with alternatives