MM3Z3V0T1 vs MMBZ5228BLT3 feature comparison

MM3Z3V0T1 Formosa Microsemi Co Ltd

Buy Now Datasheet

MMBZ5228BLT3 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω 23 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.2 W 0.225 W
Reference Voltage-Nom 3 V 3.9 V
Surface Mount YES YES
Voltage Tol-Max 6.6% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 7 5
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MM3Z3V0T1 with alternatives