MM3Z11VST3 vs TCMM3Z11VC feature comparison

MM3Z11VST3 onsemi

Buy Now Datasheet

TCMM3Z11VC Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN R-PDSO-F2
Pin Count 2 2
Manufacturer Package Code CASE 477-02
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 2% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code SC-90
Moisture Sensitivity Level 1

Compare MM3Z11VST3 with alternatives

Compare TCMM3Z11VC with alternatives