MM3Z10VT1
vs
BZX284-C3V6,115
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
FORMOSA MICROSEMI CO LTD
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
20 Ω
|
400 Ω
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Power Dissipation-Max |
0.2 W
|
0.4 W
|
Reference Voltage-Nom |
10 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Voltage Tol-Max |
6%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOD
|
Package Description |
|
R-CDSO-R2
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD110
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-CDSO-R2
|
Number of Terminals |
|
2
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Technology |
|
ZENER
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare MM3Z10VT1 with alternatives
Compare BZX284-C3V6,115 with alternatives
-
BZX284-C3V6,115 vs BZX284-C3V6
-
BZX284-C3V6,115 vs BZX284-C3V6T/R
-
BZX284-C3V6,115 vs PDZ5.6B
-
BZX284-C3V6,115 vs BZT52C15S
-
BZX284-C3V6,115 vs BZT52C15S-T1
-
BZX284-C3V6,115 vs BZX284-C15,115
-
BZX284-C3V6,115 vs BZT52C2V7S-FL-H
-
BZX284-C3V6,115 vs MAZ8027-H
-
BZX284-C3V6,115 vs BZM55C3V6