MM3Z10VST1 vs BZX384-C15,115 feature comparison

MM3Z10VST1 onsemi

Buy Now Datasheet

BZX384-C15,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Package Description PLASTIC, CASE 477-02, 2 PIN PLASTIC, SMD, SC-76, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 477-02 SOD323
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Samacsys Modified On 2023-10-18 17:28:08
Total Weight 4.65 4.13
Category CO2 Kg 8.7 8.7
CO2 40.455 35.931
Candidate List Date 2024-01-23 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 7439-92-1 7439-92-1, 1333-86-4
EFUP 50 e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement CMRT V4.20
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 200 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
parentfamilyid 1075979
Part Package Code SOD
Compliance Temperature Grade Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Operating Temperature-Min -65 °C
Time@Peak Reflow Temperature-Max (s) 30

Compare MM3Z10VST1 with alternatives

Compare BZX384-C15,115 with alternatives