MM3S0540E3
vs
MM3S0530
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
RECTRON LTD
Package Description
PLASTIC PACKAGE-2
SOD-323, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.5 A
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD-323
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare MM3S0540E3 with alternatives
Compare MM3S0530 with alternatives