MM3S0540 vs PMEG4005AEA/G feature comparison

MM3S0540 Rectron Semiconductor

Buy Now Datasheet

PMEG4005AEA/G Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD NEXPERIA
Part Package Code SOD
Package Description SOD-323, 2 PIN
Pin Count 2
Manufacturer Package Code SOD-323
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Application EFFICIENCY
Forward Voltage-Max (VF) 0.47 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 10 A
Peak Reflow Temperature (Cel) 260
Reference Standard IEC-60134
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 100 µA
Reverse Test Voltage 40 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MM3S0540 with alternatives

Compare PMEG4005AEA/G with alternatives