MM3143GN
vs
XC6504A3119R-G
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MITSUMI ELECTRIC CO LTD
|
TOREX SEMICONDUCTOR LTD
|
Part Package Code |
SOT
|
|
Package Description |
SOP,
|
HVSON,
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
4.1 V
|
3.6 V
|
JESD-30 Code |
R-PDSO-G5
|
S-PDSO-N4
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
4
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
3.672 V
|
3.131 V
|
Output Voltage1-Min |
3.528 V
|
3.069 V
|
Output Voltage1-Nom |
3.6 V
|
3.1 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
1%
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Torex
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.67 V
|
Dropout Voltage1-Nom |
|
0.5 V
|
Input Voltage Absolute-Max |
|
6 V
|
Length |
|
1 mm
|
Line Regulation-Max |
|
0.014136%
|
Load Regulation-Max |
|
0.05%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
0.6 mm
|
Terminal Finish |
|
Nickel/Silver/Gold (Ni/Ag/Au)
|
Terminal Pitch |
|
0.65 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Width |
|
1 mm
|
|
|
|
Compare MM3143GN with alternatives
Compare XC6504A3119R-G with alternatives