MM26-22PGDS vs 340103101B26PFR114-4 feature comparison

MM26-22PGDS Winchester Interconnect

Buy Now Datasheet

340103101B26PFR114-4 C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER INTERCONNECT C & K COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-C-28748 MICROPIN
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED THERMOSET
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY
Termination Type SOLDER CRIMP
Total Number of Contacts 26 26
Base Number Matches 3 1
Body/Shell Style PLUG
Contact Finish Mating GOLD (50) OVER COPPER
Contact Finish Termination GOLD (50) OVER COPPER
JESD-609 Code e4
UL Flammability Code 94V-0

Compare MM26-22PGDS with alternatives

Compare 340103101B26PFR114-4 with alternatives