MM1P-67201AL-25SHXXX vs MU9C0591-20PC feature comparison

MM1P-67201AL-25SHXXX Temic Semiconductors

Buy Now Datasheet

MU9C0591-20PC Music Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS MUSIC SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
kg CO2e/kg 12.3 12.3
Average Weight (mg) 6890.8 6890.8
CO2e (mg) 84756.839 84756.839
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
Access Time-Max 25 ns 20 ns
Cycle Time 35 ns 30 ns
JESD-30 Code R-GDIP-T28 R-PDIP-T28
Memory Density 4608 bit 4608 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 512X9 512X9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Package Description DIP, DIP28,.6
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 33.33 MHz
JESD-609 Code e0
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code DIP28,.6
Standby Current-Max 0.0005 A
Supply Current-Max 0.1 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare MU9C0591-20PC with alternatives