MM1K-67132L-55 vs 7132LA55CB feature comparison

MM1K-67132L-55 Atmel Corporation

Buy Now

7132LA55CB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description , DIP-48
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Qualification Status Not Qualified Not Qualified
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Part Package Code SB
Pin Count 48
Manufacturer Package Code SB48
Date Of Intro 1988-01-01
Access Time-Max 55 ns
Additional Feature AUTOMATIC POWER-DOWN; BATTERY BACKUP
I/O Type COMMON
JESD-30 Code R-CDIP-T48
JESD-609 Code e0
Length 60.96 mm
Memory Density 16384 bit
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 2
Number of Terminals 48
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP48,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Screening Level MIL-PRF-38535
Seated Height-Max 4.826 mm
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Compare MM1K-67132L-55 with alternatives

Compare 7132LA55CB with alternatives