MM1I-67203V-40/883 vs CY7C428-40PC feature comparison

MM1I-67203V-40/883 Matra MHS

Buy Now Datasheet

CY7C428-40PC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS CYPRESS SEMICONDUCTOR CORP
Package Description , 0.600 INCH, PLASTIC, DIP-28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 40 ns 40 ns
Additional Feature RETRANSMIT; 2V DATA RETENTION RETRANSMIT
Cycle Time 50 ns 50 ns
JESD-30 Code R-GDIP-T28 R-PDIP-T28
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX9 2KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.135 mA 0.115 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No
Part Package Code DIP
Pin Count 28
JESD-609 Code e0
Length 37.211 mm
Package Equivalence Code DIP28,.6
Seated Height-Max 5.08 mm
Standby Current-Max 0.02 A
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare MM1I-67203V-40/883 with alternatives

Compare CY7C428-40PC with alternatives