MM1108XS vs EL1882CN feature comparison

MM1108XS Mitsumi Electric Co Ltd

Buy Now Datasheet

EL1882CN

Part not found

Search for EL1882CN
Part Life Cycle Code Obsolete
Ihs Manufacturer MITSUMI ELECTRIC CO LTD
Part Package Code SIP
Package Description SIP, SIP8,.05
Pin Count 8
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC
JESD-30 Code R-PSIP-T8
Length 19.5 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code SIP
Package Equivalence Code SIP8,.05
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 7.2 mm
Supply Current-Max 7 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Width 2.8 mm
Base Number Matches 1

Compare MM1108XS with alternatives