MM055A101JCT4A vs CL21C101JBEP feature comparison

MM055A101JCT4A Kyocera AVX Components

Buy Now Datasheet

CL21C101JBEP Samsung Electro-Mechanics

Buy Now Datasheet
Active Obsolete
AVX CORP SAMSUNG ELECTRO-MECHANICS
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
e3 e3
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch Cassette
5% 5%
50 V 50 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1 1
Yes
2 mm
1.25 mm

Compare MM055A101JCT4A with alternatives

Compare CL21C101JBEP with alternatives