MM0-67204EV-50SB/SC
vs
5962-8956810Q9A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DIE
DIE
Package Description
DIE,
DIE,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
50 ns
15 ns
Cycle Time
65 ns
25 ns
JESD-30 Code
X-XUUC-N
X-XUUC-N
Memory Density
36864 bit
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
4KX9
4KX9
Output Enable
NO
NO
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Base Number Matches
2
2
JESD-609 Code
e0
Screening Level
MIL-PRF-38535 Class Q
Terminal Finish
TIN LEAD
Compare MM0-67204EV-50SB/SC with alternatives
Compare 5962-8956810Q9A with alternatives