MM-214-021-161-41Y4 vs MCK-N1-QM-21P5L4-18.0 feature comparison

MM-214-021-161-41Y4 AirBorn Inc

Buy Now Datasheet

MCK-N1-QM-21P5L4-18.0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513 CORROSION RESISTANT
Body Breadth 0.298 inch 0.298 inch
Body Depth 0.223 inch 0.223 inch
Body Length 1.075 inch 1.075 inch
Body/Shell Style PLUG PLUG
Cable Types WIRE, STRANDED WIRE, SOLID
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER
Contact Pattern STAGGERED STAGGERED
Contact Resistance 26 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 1.67 N 1.67 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYPHENYLENE SULPHIDE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56 UNC LOCKING
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL
Shell Finish ANODIZED BLACK NICKEL
Shell Size C C
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Withdrawl Force-Min 0.14 N 0.14 N
Base Number Matches 1 1
Contact Finish Termination GOLD (50) OVER COPPER FLASH
DIN Conformance NO
Dielectric Withstanding Voltage 848VAC V
Durability 500 Cycles
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Shell Material ALUMINUM ALLOY
Wire Size-Max 25 AWG
Wire Size-Min 25 AWG

Compare MM-214-021-161-41Y4 with alternatives

Compare MCK-N1-QM-21P5L4-18.0 with alternatives