MM-213-009-113-4400 vs GMR7590-9P2CNM513 feature comparison

MM-213-009-113-4400 AirBorn Inc

Buy Now Datasheet

GMR7590-9P2CNM513 Glenair Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.298 inch 0.31 inch
Body Depth 0.223 inch 0.4 inch
Body Length 0.775 inch 0.785 inch
Body/Shell Style PLUG
Cable Types WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (50) GOLD OVER NICKEL
Contact Finish Termination Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 26 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.67 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYPHENYLENE SULPHIDE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance NO YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56 UNC M2
Mounting Option 2 JACKSCREW THREADED INSERT
Mounting Type CABLE AND PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish CADMIUM ALLOCHROME
Shell Material METAL ALUMINUM ALLOY
Shell Size A A
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 0.14 N
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option HOLE .082-.096
Dielectric Withstanding Voltage 600VAC V
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.91 mm
Terminal Length 0.15 inch
Terminal Pitch 1.91 mm

Compare MM-213-009-113-4400 with alternatives

Compare GMR7590-9P2CNM513 with alternatives