MM-212-021-145-4100
vs
GMR7590C-21P3FR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIRBORN INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body Breadth
0.298 inch
0.31 inch
Body Depth
0.223 inch
0.4 inch
Body Length
1.075 inch
1.085 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD (50)
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb)
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BERYLLIUM COPPER
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
26 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.67 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYPHENYLENE SULPHIDE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e0
MIL Conformance
NO
YES
Mating Contact Pitch
0.05 inch
0.075 inch
Mating Contact Row Spacing
0.05 inch
0.075 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#2-56 UNC
LOCKING
Mounting Option 2
JACKSCREW
FLOAT MOUNT
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
METAL
STAINLESS STEEL
Shell Size
C
C
Termination Type
WIRE
SOLDER
Total Number of Contacts
21
21
Withdrawl Force-Min
0.14 N
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.30
Dielectric Withstanding Voltage
600VAC V
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
3
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Terminal Length
0.19 inch
Terminal Pitch
1.905 mm
Compare MM-212-021-145-4100 with alternatives
Compare GMR7590C-21P3FR with alternatives