MLX90290-LUA-AAA-311-CA vs MLX90290-LSE-AAA-311-BU feature comparison

MLX90290-LUA-AAA-311-CA Melexis Microelectronic Integrated Systems

Buy Now Datasheet

MLX90290-LSE-AAA-311-BU Melexis Microelectronic Integrated Systems

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MELEXIS N V MELEXIS N V
Reach Compliance Code compliant compliant
Additional Feature AEC-Q100; ISO/TS-16949; IT HAVE SENSITIVITY OF 2.5 MILLIVOLTVOLT/GAUSS AEC-Q100; ISO/TS-16949; IT HAVE SENSITIVITY OF 2.5 MILLIVOLTVOLT/GAUSS
Body Breadth 1.5 mm 1.6 mm
Body Height 4.45 mm 1 mm
Body Length or Diameter 4.1 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Linearity (%) 1.5 % 1.5 %
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Current-Max 8 mA 8 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Type ANALOG CURRENT ANALOG CURRENT
Package Shape/Style RECTANGULAR RECTANGULAR
Resistance 5 Ω 5 Ω
Sensitivity (mV/G) 2.5 mV/G 2.5 mV/G
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.15 V 3.15 V
Surface Mount NO YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare MLX90290-LUA-AAA-311-CA with alternatives

Compare MLX90290-LSE-AAA-311-BU with alternatives