MLX3821A-1 vs DL4728AT/R feature comparison

MLX3821A-1 Microsemi Corporation

Buy Now Datasheet

DL4728AT/R Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP FORMOSA MICROSEMI CO LTD
Part Package Code DO-213AB
Package Description O-XELF-R2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-XELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5% 6%
Working Test Current 76 mA 76 mA
Base Number Matches 1 2
Dynamic Impedance-Max 10 Ω
Operating Temperature-Max 200 °C

Compare MLX3821A-1 with alternatives

Compare DL4728AT/R with alternatives