MLX3050B-1E3 vs MSPMLL3050BE3TR feature comparison

MLX3050B-1E3 Microsemi Corporation

Buy Now Datasheet

MSPMLL3050BE3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-XELF-R2 O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-XELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.25 W
Reference Voltage-Nom 180 V 180 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 1.4 mA 1.4 mA
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-213AB
Pin Count 2
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare MLX3050B-1E3 with alternatives

Compare MSPMLL3050BE3TR with alternatives