MLX3042B-1E3 vs DL4762A feature comparison

MLX3042B-1E3 Microsemi Corporation

Buy Now Datasheet

DL4762A Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description O-XELF-R2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-XELF-R2
Number of Elements 1 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 82 V 82 V
Surface Mount YES YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 3 mA 3 mA
Base Number Matches 1 19
Rohs Code Yes
Dynamic Impedance-Max 200 Ω
Operating Temperature-Max 175 °C

Compare MLX3042B-1E3 with alternatives