MLX3041B-1E3 vs 1N3041DUR-1 feature comparison

MLX3041B-1E3 Microsemi Corporation

Buy Now Datasheet

1N3041DUR-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-XELF-R2 O-LELF-R2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-XELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 75 V 75 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 1%
Working Test Current 3.3 mA 3.3 mA
Base Number Matches 1 24
Pbfree Code No
Rohs Code No
Part Package Code DO-213AB
Pin Count 2
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MLX3041B-1E3 with alternatives

Compare 1N3041DUR-1 with alternatives