MLW3022-12-PB-1A
vs
MLW3022-28-RB-2A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
28 deg
28 deg
Actuator Length
0.611 inch
0.213 inch
Actuator Type
ROCKER
ROCKER
Additional Feature
12 VOLT LAMPS
28 VOLT LAMPS
Body Breadth
16.6116 mm
16.6116 mm
Body Height
16.1036 mm
16.1036 mm
Body Length or Diameter
16.9926 mm
16.9926 mm
Center Contact Material
SILVER ALLOY
SILVER ALLOY
Contact (AC) Max Rating R Load
3A@250VAC
3A@250VAC
Contact Current(AC)-Max
3 A
3 A
Contact Current(DC)-Max
3 A
3 A
Contact (DC) Max Rating R Load
3A@30VDC
3A@30VDC
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
30 V
30 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
SILVER
SILVER
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
200000000 Ω
200000000 Ω
Insulator Material
PHENOLIC
PHENOLIC
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-10 °C
-10 °C
Sealing
EPOXY
EPOXY
Solderability
HAND
HAND
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.157 inch
0.157 inch
Terminal Material
COPPER
COPPER
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Compare MLW3022-12-PB-1A with alternatives
Compare MLW3022-28-RB-2A with alternatives