MLW3020-12-RF-1A vs MLW3020-06-RD-2A feature comparison

MLW3020-12-RF-1A NKK Switches

Buy Now Datasheet

MLW3020-06-RD-2A NKK Switches

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle 28 deg 28 deg
Actuator Length 0.213 inch 0.213 inch
Actuator Type ROCKER ROCKER
Additional Feature 12 VOLT LAMPS 6 VOLT LAMPS
Body Breadth 16.6116 mm 16.6116 mm
Body Height 16.1036 mm 16.1036 mm
Body Length or Diameter 16.9926 mm 16.9926 mm
Center Contact Material SILVER ALLOY SILVER ALLOY
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 3 A 3 A
Contact (DC) Max Rating R Load 3A@30VDC 3A@30VDC
Contact Function ON-ON-ON ON-ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 200000000 Ω 200000000 Ω
Insulator Material PHENOLIC PHENOLIC
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -10 °C -10 °C
Sealing EPOXY EPOXY
Solderability HAND HAND
Switch Function SP3T SP3T
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.157 inch 0.157 inch
Terminal Material COPPER COPPER
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1

Compare MLW3020-12-RF-1A with alternatives

Compare MLW3020-06-RD-2A with alternatives