MLV0603E30403T
vs
V2F105A150Y2ETP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
CHIP, 0603, ROHS COMPLIANT
CHIP, 0805
Reach Compliance Code
compliant
compliant
Factory Lead Time
11 Weeks
15 Weeks
Samacsys Manufacturer
Vishay
Kyocera AVX
Circuit RMS Voltage-Max
4 V
4 V
Energy Absorbing Capacity-Max
0.1 J
0.1 J
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER
TR
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Technology
METAL OXIDE FILM
Terminal Finish
MATTE TIN
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
5.6 V
5.6 V
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.40.40.00
Package Height
1.143 mm
Package Length
2.01 mm
Package Width
1.25 mm
Resistance
0.2 Ω
Compare MLV0603E30403T with alternatives
Compare V2F105A150Y2ETP with alternatives