MLS332M060EB0C
vs
HRMLS332M060EB0C
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Cornell Dubilier
|
|
Additional Feature |
RIPPLE CURRENT IS MEASURED AT 85CEL
|
|
Capacitance |
3300 µF
|
3300 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
ESR |
44 mΩ
|
31 mΩ
|
Height |
76.2 mm
|
76.2 mm
|
JESD-609 Code |
e0
|
|
Leakage Current |
0.396 mA
|
|
Length |
44.45 mm
|
44.45 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
60 V
|
60 V
|
Ripple Current |
15300 mA
|
18200 mA
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Pitch |
25.4 mm
|
25.4 mm
|
Terminal Shape |
WIRE
|
|
Width |
12.7 mm
|
12.7 mm
|
Base Number Matches |
4
|
2
|
|
|
|
Compare MLS332M060EB0C with alternatives
Compare HRMLS332M060EB0C with alternatives