MLS102M200EK1E
vs
MLS102M200EK1B
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Polyester Insulated Can
|
Polyester Insulated Can
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
12.7 mm
|
12.7 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
38.1 mm
|
38.1 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
25.4 mm
|
25.4 mm
|
Width |
44.5 mm
|
44.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MLS102M200EK1E with alternatives
Compare MLS102M200EK1B with alternatives