MLQ3027B-1E3
vs
MLL3027B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
O-XELF-R2
|
O-LELF-R2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-213AB
|
DO-213AB
|
JESD-30 Code |
O-XELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
UNSPECIFIED
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1.25 W
|
Reference Voltage-Nom |
20 V
|
20 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
12.5 mA
|
12.5 mA
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-213AB
|
Pin Count |
|
2
|
Additional Feature |
|
METALLURGICALLY BONDED, HIGH RELIABILITY
|
JESD-609 Code |
|
e0
|
Knee Impedance-Max |
|
1000 Ω
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
10 µA
|
Terminal Finish |
|
TIN LEAD
|
Voltage Temp Coeff-Max |
|
15 mV/°C
|
|
|
|
Compare MLQ3027B-1E3 with alternatives
Compare MLL3027B with alternatives