MLP491M250EA0C vs MLP491M250EA1D feature comparison

MLP491M250EA0C Cornell Dubilier Electronics Inc

Buy Now Datasheet

MLP491M250EA1D Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 490 µF 490 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 285 mΩ 285 mΩ
Height 50.8 mm 12.7 mm
JESD-609 Code e0 e0
Leakage Current 0.245 mA 0.245 mA
Length 44.45 mm 50.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Polarity POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 2400 mA 2400 mA
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Pitch 25.4 mm 25.4 mm
Terminal Shape WIRE WIRE
Width 12.7 mm 44.45 mm
Base Number Matches 1 1

Compare MLP491M250EA0C with alternatives

Compare MLP491M250EA1D with alternatives