MLP491M250EA0A
vs
MLP491M250EA0D
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
490 µF
|
490 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
285 mΩ
|
285 mΩ
|
Height |
12.7 mm
|
12.7 mm
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.245 mA
|
0.245 mA
|
Length |
50.8 mm
|
50.8 mm
|
Mounting Feature |
CHASSIS MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Chassis Mount
|
Radial
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Ripple Current |
2400 mA
|
2400 mA
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
44.45 mm
|
44.45 mm
|
Base Number Matches |
1
|
1
|
Terminal Pitch |
|
25.4 mm
|
|
|
|
Compare MLP491M250EA0A with alternatives
Compare MLP491M250EA0D with alternatives