MLP283M7R5EA1A vs MLP283M7R5EA0C feature comparison

MLP283M7R5EA1A Cornell Dubilier Electronics Inc

Buy Now Datasheet

MLP283M7R5EA0C Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Cornell Dubilier Cornell Dubilier
Capacitance 28000 µF 28000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 50 mΩ 50 mΩ
Height 12.7 mm 50.8 mm
JESD-609 Code e0 e0
Leakage Current 0.42 mA 0.42 mA
Length 50.8 mm 44.45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 7.5 V 7.5 V
Ripple Current 5800 mA 5800 mA
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Pitch 25.4 mm 25.4 mm
Terminal Shape WIRE WIRE
Width 44.45 mm 12.7 mm
Base Number Matches 1 1
Polarity POLARIZED

Compare MLP283M7R5EA1A with alternatives

Compare MLP283M7R5EA0C with alternatives