MLP112M100EK0C
vs
MLP112M100EK0D
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
1100 µF
1100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
112 mΩ
112 mΩ
Height
38.1 mm
12.7 mm
JESD-609 Code
e0
e0
Leakage Current
0.22 mA
0.22 mA
Length
44.45 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Polarity
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
3500 mA
3500 mA
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Pitch
25.4 mm
25.4 mm
Terminal Shape
WIRE
WIRE
Width
12.7 mm
44.45 mm
Base Number Matches
1
1
Samacsys Manufacturer
Cornell Dubilier
Compare MLP112M100EK0C with alternatives
Compare MLP112M100EK0D with alternatives