MLL6015BUR-1 vs MQMLL6015BUR-1TR feature comparison

MLL6015BUR-1 Microsemi Corporation

Buy Now Datasheet

MQMLL6015BUR-1TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-213AA DO-213AA
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 43 V 43 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 1 1
Additional Feature TR, 7 INCH: 2000
Reference Standard MIL-19500

Compare MLL6015BUR-1 with alternatives

Compare MQMLL6015BUR-1TR with alternatives