MLL6007UR-1E3 vs 1N6007UR feature comparison

MLL6007UR-1E3 Microsemi Corporation

Buy Now Datasheet

1N6007UR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description O-LELF-R2 HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 20 V 20 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 20% 20%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Rohs Code No
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MLL6007UR-1E3 with alternatives

Compare 1N6007UR with alternatives