MLL5956B
vs
HSMBJ5956BE3TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-213AB
DO-214AA
Package Description
HERMETIC SEALED, GLASS, MELF-2
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1200 Ω
JEDEC-95 Code
DO-213AB
DO-214AA
JESD-30 Code
O-LELF-R2
R-PDSO-C2
JESD-609 Code
e0
e3
Knee Impedance-Max
8000 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
1.56 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
200 V
200 V
Reverse Current-Max
1 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WRAP AROUND
C BEND
Terminal Position
END
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
1.9 mA
1.9 mA
Base Number Matches
1
1
Compare MLL5956B with alternatives
Compare HSMBJ5956BE3TR with alternatives