MLL5929B vs SMZJ3793B-E3/5B feature comparison

MLL5929B Microsemi Corporation

Buy Now Datasheet

SMZJ3793B-E3/5B Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP VISHAY INTERTECHNOLOGY INC
Part Package Code DO-213AB
Package Description HERMETIC SEALED, GLASS, MELF-2 SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY LOW ZENER IMPEDANCE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-214AA
JESD-30 Code O-LELF-R2 R-PDSO-C2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Voltage Tol-Max 5% 4.98%
Working Test Current 25 mA 25 mA
Base Number Matches 5 1
Factory Lead Time 8 Weeks
Dynamic Impedance-Max 9 Ω
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MLL5929B with alternatives

Compare SMZJ3793B-E3/5B with alternatives