MLL5928BE3
vs
MLL5928BTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-LELF-R2
O-LELF-R2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.7
Compliance Temperature Grade
Military: -65C to +175C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
TR, 7 INCH; 1500
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
DO-213AB
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
1.25 W
Reference Voltage-Nom
13 V
13 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
28.8 mA
28.8 mA
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DO-213AB
Pin Count
2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare MLL5928BE3 with alternatives
Compare MLL5928BTR with alternatives