MLL5263BT4
vs
MXMLL6018BURTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
O-LELF-N2
O-LELF-R2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-N2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
56 V
56 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
2.2 mA
2 mA
Base Number Matches
2
1
Rohs Code
No
Part Package Code
DO-213AA
Pin Count
2
Additional Feature
METALLURGICALLY BONDED
JEDEC-95 Code
DO-213AA
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Compare MLL5263BT4 with alternatives
Compare MXMLL6018BURTR with alternatives