MLL5263BT4 vs MLL6018BURE3 feature comparison

MLL5263BT4 Motorola Semiconductor Products

Buy Now Datasheet

MLL6018BURE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-LELF-N2 O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-N2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 56 V 56 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 2.2 mA 2 mA
Base Number Matches 2 1
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-213AA
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare MLL5263BT4 with alternatives

Compare MLL6018BURE3 with alternatives