MLL5259BT4
vs
1N6317BD2B.DA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
SEMELAB LTD
Package Description
HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
R-CDSO-N2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-N2
R-CDSO-N2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
39 V
5.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
NO LEAD
Terminal Position
END
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
3.2 mA
20 mA
Base Number Matches
2
2
Pin Count
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare MLL5259BT4 with alternatives
Compare 1N6317BD2B.DA with alternatives