MLL5259A-1TRE3 vs MX1N5259AUR-1E3 feature comparison

MLL5259A-1TRE3 Microsemi Corporation

Buy Now Datasheet

MX1N5259AUR-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 2000
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 39 V 39 V
Surface Mount YES YES
Voltage Tol-Max 10% 10%
Working Test Current 3.2 mA 3.2 mA
Base Number Matches 1 2
Part Package Code DO-213AA
Package Description O-LELF-R2
Pin Count 2
Category CO2 Kg 8.7
Compliance Temperature Grade Military: -65C to +175C
EU RoHS Version RoHS 2 (2011/65/EU)
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END

Compare MLL5259A-1TRE3 with alternatives

Compare MX1N5259AUR-1E3 with alternatives