MLL5240BT2 vs ZMM5240B feature comparison

MLL5240BT2 Motorola Semiconductor Products

Buy Now Datasheet

ZMM5240B Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description O-LELF-N2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-N2
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 28
Rohs Code Yes
Dynamic Impedance-Max 17 Ω
Operating Temperature-Max 175 °C

Compare MLL5240BT2 with alternatives