MLL5237B-1TR vs ZMM5237B-13 feature comparison

MLL5237B-1TR Microsemi Corporation

Buy Now Datasheet

ZMM5237B-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP DIODES INC
Part Package Code DO-213AA DO-213AA
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2 ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 2000 HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN SILVER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code No
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MLL5237B-1TR with alternatives

Compare ZMM5237B-13 with alternatives