MLL5231BUR-1E3 vs MQMLL5231B-1 feature comparison

MLL5231BUR-1E3 Microsemi Corporation

Buy Now Datasheet

MQMLL5231B-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-213AA DO-213AA
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2 HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Reference Standard MIL-19500

Compare MLL5231BUR-1E3 with alternatives

Compare MQMLL5231B-1 with alternatives