MLL5231BT2 vs MLL5231BUR-1E3TR feature comparison

MLL5231BT2 Motorola Semiconductor Products

Buy Now Datasheet

MLL5231BUR-1E3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-LELF-N2 HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-N2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DO-213AA
Pin Count 2
Additional Feature TR, 7 INCH; 2000
JEDEC-95 Code DO-213AA
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN

Compare MLL5231BT2 with alternatives

Compare MLL5231BUR-1E3TR with alternatives