MLL5229BE3 vs 1N5229BD2A.SS feature comparison

MLL5229BE3 Microsemi Corporation

Buy Now Datasheet

1N5229BD2A.SS TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Package Description O-LELF-R2 R-CDSO-N2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 22 Ω
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-CDSO-N2
JESD-609 Code e3
Knee Impedance-Max 2000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 4.3 V 4.3 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND NO LEAD
Terminal Position END DUAL
Voltage Temp Coeff-Max 2.365 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY

Compare MLL5229BE3 with alternatives

Compare 1N5229BD2A.SS with alternatives